71436-2564

1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76

Elevate your board-to-board connectivity with our 1.00mm Mezz (IEEE 1386) connector. Designed for precision and performance, this connector features 64 contacts in a straight, surface mount orientation for seamless integration. Crafted with high temperature thermoplastic and gold-plated phosphor bronze contacts, it ensures durability and reliable signal transmission. With a pitch of 1mm and voltage rating of 100V, it meets stringent industry standards. RoHS compliant and UL certified, it guarantees quality and safety. Perfect for PCB applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71436-2564
Color: Natural
Series: 71436 - 1.00mm Mezz (IEEE 1386)
Amperage: 1 A
Connector Type: 1.00mm Mezz (IEEE 1386)
Number of Contacts: 64
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 64
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 10 mm, 12 mm, 13 mm, 15 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0714362564
SKU: MOL71436-2564

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to
a local qualified assembly vendor
Download
09/20/2022 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory.
Download