71436-0864
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, Embossed Tape on Reel Packaging
Elevate your PCB connectivity with our high-performance 1.00mm Mezz (IEEE 1386) connector. Designed for precision and reliability, this straight orientation connector features 64 gold-plated contacts, ensuring seamless data transfer at up to 100V. With a durable construction of High Temperature Thermoplastic, it guarantees optimal performance even in harsh environments, with an operating temperature range of -55 - 85°C. Surface mount termination and embossed tape packaging make for easy assembly, while UL and CSA certifications guarantee compliance with industry standards. Perfect for board-to-board applications, this RoHS-compliant connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71436-0864 |
Color: | Natural |
Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
Amperage: | 1 A |
Connector Type: | 1.00mm Mezz (IEEE 1386) |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 64 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 8 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0714360864 |
SKU: | MOL71436-0864 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor |
Download |