71436-1864

1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 7.35mm Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, Embossed Tape on Reel Packaging

Enhance your PCB connectivity with our high-performance 1.00mm Mezz (IEEE 1386) connector, ideal for demanding applications. With 64 contacts in a straight, surface mount configuration, this connector ensures secure and reliable connections. Crafted from high-temperature thermoplastic and featuring gold contact plating, it guarantees durability and optimal signal transfer. Operating within a wide temperature range of -55 to 85°C, it is suitable for various environments. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board connections, this connector offers versatility and efficiency in your electronic projects. Elevate your connectivity solutions with this premium PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71436-1864
Color: Natural
Series: 71436 - 1.00mm Mezz (IEEE 1386)
Amperage: 1 A
Connector Type: 1.00mm Mezz (IEEE 1386)
Number of Contacts: 64
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 64
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 11 mm, 14 mm, 9 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0714361864
SKU: MOL71436-1864

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to
a local qualified assembly vendor
Download