71436-1164

1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 7.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, Tube Packaging

Enhance connectivity in your electronic projects with this 1.00mm Mezz (IEEE 1386) Board to Board Pin Header. Featuring a straight, surface-mount termination method, it offers reliable performance in a compact form. With 64 gold-plated contacts and a high-temperature thermoplastic body, it ensures durability and signal integrity. UL and CSA certified, it meets stringent quality standards, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for PCB applications, this connector is a versatile and essential component for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71436-1164
Color: Natural
Series: 71436 - 1.00mm Mezz (IEEE 1386)
Amperage: 1 A
Connector Type: 1.00mm Mezz (IEEE 1386)
Number of Contacts: 64
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 64
PCB Locator: Yes
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 11 mm, 14 mm, 9 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0714361164
SKU: MOL71436-1164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to
a local qualified assembly vendor
Download
09/20/2022 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory.
Download
12/06/2018 505463 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
10/16/2017 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download