74099-0012

SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 12 Circuits, Tin (Sn) Plating

Enhance your circuit board connections with our SL Wire-to-Board Header. Designed for surface mounting, this single-row connector features a sleek black body with a shrouded design for added protection. With 12 circuits, it ensures reliable power and data transmission. The tin plating on brass and phosphor bronze contacts guarantees excellent conductivity, while the high-temperature thermoplastic construction withstands harsh environments. Its straight orientation and 2.54mm pitch make it easy to integrate, and with a 3A amperage and 250V voltage rating, it's suitable for various applications. RoHS compliant and lead-free solder process capable, this connector meets stringent industry standards for environmental responsibility. Upgrade your PCB designs with the SL Wire-to-Board Header for efficient and durable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74099-0012
Color: Black
Series: 74099
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 12
Mating Cycles: 25
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Surface Mount Compatible: Yes
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0740990012
SKU: MOL74099-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: