74099-0603
SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating, Packaging Tape and Reel with Pick-and-Place Cap
Enhance your electronic connections with our SL Wire-to-Board Header. This Surface Mount connector features a single row, vertical orientation with 3 circuits for seamless integration. The Tin (Sn) plating ensures reliable conductivity, while the packaging in Tape and Reel with Pick-and-Place Cap facilitates efficient assembly. With a 3A amperage rating and 250V voltage capacity, it's suitable for various applications. Constructed with high-quality materials and meeting RoHS compliance, this connector guarantees durability and environmental responsibility. Ideal for PCB assembly, it offers straightforward installation with a 2.54mm pitch and straight body orientation. Operating in a wide temperature range from -40 to 105°C, it's designed for performance in diverse settings. Trust in the SL Wire-to-Board Header for secure and efficient connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74099-0603 |
Color: | Black |
Series: | 74099 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0740990603 |
SKU: | MOL74099-0603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |
03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download |
12/08/2014 | GCM 10663167 - Change In Packaging Specifications. | Download |
06/10/2014 | GCM 10640065 - Change In Packaging Specifications. The purpose of this letter is to inform you that Molex is planning to change the orientation of the SL SMT headers in reel pockets on the below part numbers: 740990626, 740990606, 740990605, 740990604, 740990603. The reason for this change is to correct the packing wind direction. | Download |