74752-1101
SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 1.0m Length
Enhance your network connectivity with this high-performance SFP+ Passive Cable Assembly. Designed for seamless data transmission at 10Gbps, this 1.0m length cable features a durable 30 AWG construction and a Pull-to-Release Plunger Style Latch for easy installation. With full shielding and impedance of 100 Ω, it ensures optimal signal integrity. The male connectors, made of Beryllium Copper and Zinc Alloy, guarantee reliable contact. RoHS compliant and waterproof/dustproof, this cable is ideal for demanding industrial environments. Elevate your Ethernet and fiber optic connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-1101 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Contact Material: | Beryllium Copper, Zinc Alloy |
Overall Length: | 1.0m |
Voltage: | 3.3 V |
Impedance: | 100 Ω |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | 1 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
UL Agency Certification: | E72548 |
Electrical Model: | Yes |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747521101 |
SKU: | MOL74752-1101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 |
Download |
01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 |
Download |
12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download |
09/10/2022 | 511384 - This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download |
09/04/2018 | 505255 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
04/20/2017 | 501528 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/17/2017 | 502226 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
09/30/2016 | 500833 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download |
10/30/2015 | GCM 10718593 - New, Modified, Or Replacement Tooling. This letter is to inform you that Molex DongGuan need to add the 4th tool to increase capacity of 172003782, 747520130, with FAI passed. There is no impact to fit,form, function. | Download |
10/22/2015 | GCM 10717334 - Tooling / Equipment Transfer. Molex is adding capacity to SFP+ cable assembly line. The additional capacity will be operational in Molex Philippines. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
07/11/2014 | GCM 10641188 - New, Modified, Or Replacement Tooling. This is to inform you that the Molex Dongguan needs to add a second tool to increase capacity of 172003782,747520130, with FAI passed. The impact Finish good refer to Impact analysis report(IAR). | Download |
11/25/2013 | GCM 10618296 - New, Modified, Or Replacement Tooling. | Download |