74752-9001
SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 10.0m Length
Enhance your network connectivity with our SFP+ Passive Cable Assembly. This high-speed solution features a 10Gbps transmission rate, perfect for demanding data environments. The 30 AWG cable ensures reliable performance, while the Pull-to-Release Plunger Style Latch offers easy installation. With a generous 10.0m length, you have flexibility in your setup. The durable construction, including beryllium copper and zinc alloy contact materials, guarantees long-term reliability. Fully shielded for optimal signal integrity, this cable assembly is ideal for high-performance Ethernet and fiber optic applications. RoHS compliant and waterproof, it meets stringent industry standards for quality and durability. Upgrade your network infrastructure with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-9001 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Contact Material: | Beryllium Copper, Zinc Alloy |
Overall Length: | 10.0m |
Voltage: | 3.3 V |
Impedance: | 100 Ω |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | 10 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747529001 |
SKU: | MOL74752-9001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 |
Download |
01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 |
Download |
12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download |
09/10/2022 | 511384 - This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download |
09/30/2016 | 500833 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download |
10/30/2015 | GCM 10718593 - New, Modified, Or Replacement Tooling. This letter is to inform you that Molex DongGuan need to add the 4th tool to increase capacity of 172003782, 747520130, with FAI passed. There is no impact to fit,form, function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
07/11/2014 | GCM 10641188 - New, Modified, Or Replacement Tooling. This is to inform you that the Molex Dongguan needs to add a second tool to increase capacity of 172003782,747520130, with FAI passed. The impact Finish good refer to Impact analysis report(IAR). | Download |
11/25/2013 | GCM 10618296 - New, Modified, Or Replacement Tooling. | Download |