75757-0433

MX150 Single Row Header, Vertical, 3 Circuits, 1.25µm Nickel (Ni) Overall, 1.50µm Minimum Select Matte Tin (Sn) Plating Overall, 16.09mm Mating Pin Length, 3.05mm PC Tail Length

Introducing the MX150 Single Row Header, designed for vertical mounting with 3 circuits for secure connectivity. Featuring high-performance nickel and tin plating, this header ensures reliable signal transmission. With a 16.09mm mating pin length and 3.05mm PC tail length, it offers versatility in installation. Made of durable high-temperature thermoplastic, it guarantees long-lasting durability in various operating environments. With a pitch of 3.5mm and an amperage of 17A, it is suitable for high-power applications. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Ideal for wire-to-board connections, this header is surface mount compatible and offers efficient PCB assembly. Upgrade your electronic connections with the MX150 Single Row Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0433
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570433
SKU: MOL75757-0433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: