75757-0151
MX150 Single Row Header, Vertical, 5 Circuits, 1.25
Enhance your PCB connectivity with our MX150 Single Row Header. Featuring a vertical orientation and a compact pitch of 3.5mm, this black header is designed for seamless integration. With 5 brass contacts and a high-temperature thermoplastic body, it ensures reliable performance in demanding environments. Operating at up to 500V DC and 17A, it's suitable for a wide range of applications. Tin plating on the contacts guarantees efficient signal transfer, while its through-hole termination method simplifies installation. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for industrial equipment or consumer electronics, trust in the MX150 for secure and durable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0151 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570151 |
SKU: | MOL75757-0151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |