75757-0322

MX150 Single Row Header, Vertical, 2 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.75µm Minimum Select Gold (Au) Contact Area, 11.20mm Mating Pin Length, 4.75mm

Introducing the MX150 Single Row Header, a high-performance connector designed for secure vertical mounting in PCB applications. With two circuits and a robust construction featuring brass contact material and high-temperature thermoplastic housing, this header ensures reliable power and signal transmission. The 1.25µm Nickel overall plating, combined with 2.50µm Minimum Select Matte Tin on the tail and 0.75µm Minimum Select Gold in the contact area, guarantees excellent conductivity and corrosion resistance. Operating at up to 500V DC and 17A, it meets stringent performance requirements. Suitable for through-hole termination with a 3.5mm pitch, this header offers easy installation on 3.2mm thick PCBs. With a mating pin length of 11.20mm and a tail length of 4.75mm, it provides a secure connection in demanding environments. RoHS compliant and surface-mount compatible, the MX150 header is ideal for a wide range of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0322
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 4.75 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 3.2 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570322
SKU: MOL75757-0322

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: