75757-4060

MX150 Dual Row Header, Vertical, 6 Circuits, Surface Mount, 1.5

Easily integrate essential connections with our MX150 Dual Row Header. Designed for vertical surface mounting, this component features six contact points, ideal for secure and efficient PCB assembly. Crafted with durable brass contacts and high temperature thermoplastic, it ensures reliable performance even in demanding environments. With a pitch of 3.5mm and a voltage rating of 500V DC, it offers versatility for various applications. RoHS compliant and capable of withstanding temperatures ranging from -40 to 125°C, it meets stringent industry standards for safety and quality. Perfect for wire-to-board connections, this MX150 Header is a crucial component in any electronic assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-4060
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757574060
SKU: MOL75757-4060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/16/2025 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
10/31/2024 515541 - Capacity Change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
03/24/2023 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
01/31/2023 512683 - Change Supplier. addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Ningbo Xingye Shengtai will be qualified as a dual source for supplying C19400 alloy to come out of the supply crisis from Kemper.
Download