75757-0122
MX150 Single Row Header, Vertical, 2 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 4.75mm PC Tail Length
Enhance your PCB connections with our MX150 Single Row Header. Designed for vertical mounting, this connector features 2 circuits with high-performance brass contacts and a durable thermoplastic housing. With a pitch of 3.5mm and a maximum voltage of 500V DC, it offers reliable power transmission in various applications. The 1.25µm Nickel plating ensures excellent conductivity, while the 2.50µm Minimum Select Matte Tin plating provides corrosion resistance. Its 4.75mm PC tail length and 11.20mm mating pin length facilitate easy installation. Meeting stringent quality standards, this header is ideal for demanding environments. RoHS compliant and lead-free process capable, it prioritizes both performance and environmental responsibility. Whether in industrial machinery or consumer electronics, trust the MX150 for efficient and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0122 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.75 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570122 |
SKU: | MOL75757-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |