76165-1308
Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your backplane connectivity with this Impact 100 Ohm 3 Pair Vertical Header. Featuring an unguided design with an open endwall, this high-performance connector boasts 54 gold-plated circuits and a pin length of 5.50mm, ensuring reliable signal transmission. With a maximum operating temperature of 85°C and a wide voltage range of 30V AC/DC, it offers durability and versatility. Made of high-temperature thermoplastic, this header is ideal for demanding environments. Its through-hole termination method with compliant pins guarantees secure PCB mounting. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for mezzanine and conventional board-to-board configurations, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-1308 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 54 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 3-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional, Mezzanine |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761651308 |
SKU: | MOL76165-1308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |