171292-5307

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free

Enhance your backplane connectivity with this Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right guided, open endwall configuration with 6 columns and 54 circuits. With a pin length of 4.90mm and plated through hole dimensions of 0.39mm, it ensures secure and reliable connections. Made from high temperature thermoplastic and High Performance Alloy (HPA) contact material, it guarantees durability and efficient signal transmission. Operating at a maximum voltage of 30 V AC/DC and a current rating of .75 A, it meets stringent performance standards. RoHS compliant and lead-free, it is environmentally friendly. Suitable for a wide range of applications, this header is a versatile and essential component for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171292-5307
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 72
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 72
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1712925307
SKU: MOL171292-5307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: