76165-3607
Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header, featuring a left guide, open endwall, and 16 columns for efficient circuit integration. With 144 gold-plated contact points, each designed for high performance alloy (HPA) conductivity, this lead-free connector ensures reliable power transmission at a maximum operating temperature of 85°C. Its through-hole termination method, compliant with industry standards, guarantees secure PCB attachment, while the 1.9mm pitch and 25 Gb/s data rate support seamless signal transfer. Engineered for durability, this black thermoplastic header is UL-certified for quality assurance and RoHS-compliant for environmental responsibility, making it an essential component for your board-to-board configurations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-3607 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 144 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 3-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 144 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761653607 |
SKU: | MOL76165-3607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |