76165-3115

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Key Position A, Lead Free

Enhance backplane connections with this Impact 100 Ohm 3 Pair Vertical Header, featuring left-guided design and an open endwall. With 10 columns and 90 circuits, each pin boasts a 5.50mm length for secure attachment through plated through holes. The black High Temperature Thermoplastic body, complemented by the High Performance Alloy contacts, ensures durability under .75 A current and 30 V AC/DC voltage. Meeting high-speed data transmission demands, it offers a 1.9mm pitch and accommodates 25 Gb/s data rates. Gold-plated contact areas guarantee reliable conductivity over 200 mating cycles, while tin-plated terminations facilitate easy installation on 1mm thick PCBs. UL-certified and RoHS-compliant, this connector is a dependable solution for board-to-board configurations in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-3115
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 90
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 90
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761653115
SKU: MOL76165-3115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: