76450-5607

Impact 100 Ohm 2 Pair Right Angle Male Header, Right Guided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance your PCB connections with the Impact 100 Ohm 2 Pair Right Angle Male Header. Designed for optimal performance, this connector features a right guided orientation with an open endwall, ensuring secure and efficient mating. With 16 columns and 96 circuits, it offers ample connectivity for your electronic devices. The contact material is High Performance Alloy, plated with gold for reliable signal transmission. Operating between -55°C to 85°C, it guarantees durability in a wide range of environments. Its through-hole termination method and 1.9mm pitch make for easy installation, while its high temperature thermoplastic construction ensures longevity. This connector is RoHS compliant, making it a sustainable choice for your projects in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76450-5607
Color: Black
Series: 76450 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Coplanar
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764505607
SKU: MOL76450-5607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download
02/28/2014 GCM 10627226 - Outsourcing Component Or Subcomponent. Download