76450-1137

Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Right Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance your connectivity with our Impact 100 Ohm 2 Pair Right Angle Male Header, featuring an unguided design with a right endwall orientation for seamless integration. With 10 columns and 60 circuits, this high-performance header boasts a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, ensuring reliable connections. Crafted from durable materials and lead-free for eco-conscious applications, it guarantees a maximum operating temperature of 85°C. Ideal for PCBs, this header offers a pitch of 1.9mm and complies with RoHS standards, making it a dependable choice for a wide range of electronic setups. Elevate your projects with this versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76450-1137
Color: Black
Series: 76450 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 60
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 60
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Electrical Model: Yes
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Coplanar
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764501137
SKU: MOL76450-1137

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download