76450-5608

Impact 100 Ohm 2 Pair Right Angle Male Header, Right Guided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance connectivity with our Impact 100 Ohm 2 Pair Right Angle Male Header. Featuring a Right Guided design and an Open Endwall, this header offers optimal performance for your PCB connections. With 16 columns and 96 circuits, it ensures efficient signal transmission. The Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm provide durability and reliability. Made with High Performance Alloy (HPA) contacts plated with Gold, it guarantees high conductivity. Operating in a wide temperature range from -55 to 85 °C, it is suitable for various environments. RoHS compliant and Lead-Free, it meets international standards for environmental responsibility. Whether for industrial or commercial applications, this header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76450-5608
Color: Black
Series: 76450 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Coplanar
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764505608
SKU: MOL76450-5608

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download
02/28/2014 GCM 10627226 - Outsourcing Component Or Subcomponent. Download