76450-1627
Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Dual Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
Enhance connectivity in your electronic systems with this Impact 100 Ohm 2 Pair Right-Angle Male Header. Designed for optimal performance, this header features unguided, dual endwall configuration with 16 columns and 96 circuits. The pin length of 4.90mm and plated through hole dimension of 0.39mm ensure secure and reliable connections. Crafted with High Performance Alloy (HPA) contact material and high temperature thermoplastic, it guarantees durability in operation. With a pitch of 1.9mm and operating voltage of 30 V AC/DC, it meets high-speed data transmission needs. Gold plating in the contact mating area offers excellent conductivity, while the tin termination ensures easy installation. Perfect for PCB applications, this header is RoHS compliant, making it a sustainable choice for your projects in the connectors, PCB connectors, and backplane connectors category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76450-1627 |
Color: | Black |
Series: | 76450 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 96 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 2 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Orthogonal Direct |
Make First / Break Last: | No |
Part Aliases: | 0764501627 |
SKU: | MOL76450-1627 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |