76450-7607
Impact 100 Ohm 2 Pair Right Angle Male Header, Left Guided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your PCB connectivity with our Impact 100 Ohm 2 Pair Right Angle Male Header, featuring a Left Guided, Right Endwall design. With 16 columns and 96 circuits, this high-performance connector offers optimal signal transmission. Its pin length of 4.90mm and plated through-hole termination ensure secure attachment, while the lead-free construction aligns with environmental standards. The black color and gold contact plating not only provide a sleek look but also guarantee reliable conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, this header is suitable for a variety of applications. Trust in our quality materials and precision engineering for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76450-7607 |
Color: | Black |
Series: | 76450 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 96 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Coplanar |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764507607 |
SKU: | MOL76450-7607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |