76460-1026
Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your connectivity with our Impact 2 Pair Right Angle Daughtercard Receptacle, designed for optimal performance in high-speed applications. Featuring 96 gold-plated contacts and a 100 Ohm impedance, this connector ensures reliable signal transmission. The plated through hole termination method, along with its high temperature thermoplastic construction, guarantees durability in harsh environments. With a compact 16-column design and a pitch of 1.9mm, it offers efficient PCB integration. Operating within a wide temperature range of -55 to 85°C, this RoHS-compliant receptacle is suitable for various industrial settings. Trust in its quality and make seamless connections with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76460-1026 |
Color: | Black |
Series: | 76460 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 96 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764601026 |
SKU: | MOL76460-1026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |