78212-1001

Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Part Aliases: Molex 0782121001  
Elevate your power connectivity with this Impact 3 Pair Vertical Power Receptacle. Designed for high-performance applications, it features Press-Fit termination for secure attachment, ensuring reliable power transmission. Crafted from LCP with Glass Filled UL94-V0, it guarantees durability and safety. The sleek black finish adds a touch of sophistication, while the Tray Packaging ensures convenient handling. Lead-Free construction aligns with environmental standards. With 4 gold-plated contacts and a 15A amperage rating, it offers efficient power delivery. Operating in a wide temperature range from -55°C to 85°C, it's suitable for diverse environments. Its through-hole mounting method and 5.2mm pitch make installation easy. Ideal for PCB connectivity, it's RoHS compliant and UL certified for quality assurance. Upgrade your power connections with this premium component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78212-1001
Color:Black
Series:78212 - Impact
Amperage:15 A
Connector Type:Impact
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:5.2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Receptacle
Number of Pairs:3-pair
Tail Length:2.5 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin
Termination Pitch:2 mm, 3.2 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Mezzanine, Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0782121001
SKU:MOL78212-1001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo.Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
07/25/2019506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product.
Download
05/02/2014GCM 10631238 - Supplier Changes To Raw Material.Download