105310-1108

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black

Part Aliases: Molex 1053101108  
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This sleek through-hole component features a 2.50mm pitch, dual-row design with 8 circuits, complete with kinked pins for secure attachment. Crafted with durability in mind, it boasts tin (Sn) plating and a black finish, adding both style and functionality to your setup. With a straight body orientation and keying for easy alignment, this header ensures seamless integration. Operating at up to 250 V AC/DC and 6.5 A, it offers reliable performance in various applications. Made from high-quality materials including Liquid Crystal Polymer, it can withstand temperatures ranging from -40 to 105 °C, meeting stringent industry standards for material flammability. Featuring PCB retention and polarization, it guarantees a stable connection, while its glow-wire capability and RoHS compliance make it a safe and eco-friendly choice. Perfect for wire-to-board setups, this Nano-Fit Header is a versatile solution for your PCB connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105310-1108
Color:Black
Series:105310
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053101108
SKU:MOL105310-1108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/28/2022511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
03/27/2020507776 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.Download