76546-0010

TEN60 MEZZ, PLUG ASSY 10P

Part Aliases: Molex 0765460010  
Enhance your power connectivity with the EXTreme Ten60Power Series 76546-0010 60A connector. Designed for high-performance applications, this black connector features 30 gold-plated contacts in a double-row configuration, ensuring secure and reliable power transmission. With through-hole, solder, or weld termination options, it offers versatility in installation. Made of high-temperature thermoplastic with copper alloy contacts, it guarantees durability in demanding environments. The vertical orientation with keying and polarization features ensures proper mating and alignment. Certified for RoHS compliance and UL/E29179 and CSA/LR19980 standards, it meets stringent quality and safety requirements. Whether for board-to-board connections in industrial machinery or power distribution systems, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76546-0010
Color:Black
Series:76546 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:30
Number of Rows:10, 2
Termination Method:Solder or Weld, Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm, 3 mm
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Tail Length:3.25 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:30
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 20 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0765460010
SKU:MOL76546-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/11/2022512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download