85042-0086

2.54mm Pitch DIN 41612 Receptacle, Style C/2, 48 Circuits

Part Aliases: Molex 0850420086  
Meet the demands of high-speed data transmission with this IEC 603-2/DIN 41612 PCB Receptacle. Designed for efficiency and reliability, this connector features 48 gold-plated contacts, offering a secure connection with a maximum operating temperature of 125 °C. With a pitch of 2.54 mm and vertical orientation, it's ideal for various PCB applications. RoHS compliant and boasting UL and CSA agency certifications, this component ensures quality and safety. Whether for backplane or board-to-board configurations, this receptacle is a crucial component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85042-0086
Series:85042 - IEC 603-2/DIN 41612
Amperage:1 A
Connector Type:IEC 603-2/DIN 41612
Number of Contacts:48
Number of Rows:3
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Voltage:250 V AC/DC
Orientation:Vertical
Keying:Yes
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:622 Mb/s
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:48
Mating Cycles:400
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Number of Columns:24
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0850420086
SKU:MOL85042-0086

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2015GCM 10640116 - Tooling / Equipment Transfer.Download