87437-0443

Heilind Number:MOL87437-0443
Manufacturer:Molex
Manufacturer Number:87437-0443
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, without Cap, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87437-0443
Color:Beige
Series:87437 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0874370443
SKU:MOL87437-0443

Detailed Description

Elevate your PCB connections with our Pico-SPOX series 87437, featuring a beige straight-body connector with a 1.5mm pitch. Designed for surface mount termination, this connector offers reliable performance with its brass contacts and nylon housing. With a 2.5A amperage rating and 250V AC/DC voltage capability, it's suitable for various applications. Each connector in this series has four contacts in a single row, making it easy to install and use. RoHS compliant and UL certified, this connector ensures safety and quality in your designs. Its fully shrouded, vertical orientation with polarized mating offers added security, while the embossed tape on reel packaging streamlines assembly. Operating in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh environments. Perfect for wire-to-board connections, it's a essential component for your PCB projects.