87831-2821
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 28 Circuits, 0.76
Easily connect your devices with this black Milli-Grid 87831 series straight PCB pin header. Featuring 28 contacts in 2 rows, it offers a reliable 2A, 125V power supply. Made of durable nylon with phosphor bronze contacts and gold plating, it ensures high conductivity. Suitable for through-hole mounting, with a 2mm pitch, it's ideal for various electronic applications. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in any environment. RoHS compliant and lead-free, it meets international quality standards, making it a sustainable choice for your projects. Its vertical orientation and shrouded design provide easy and secure PCB connection, while the lock mechanism ensures a stable fit. Suitable for wire-to-board connections, it's surface mount compatible for added versatility. Trust in its UL and CSA certifications for peace of mind. Upgrade your PCB assembly with this high-quality pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87831-2821 |
Color: | Black |
Series: | 87831 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.5 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878312821 |
SKU: | MOL87831-2821 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/27/2014 | GCM 10623989 - New, Modified, Or Replacement Tooling. | Download |