95540-5880

Modular Jack, Right-Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, 1.34mm Side Solder Tabs, Reel

Enhance your network connectivity with our cutting-edge Modular Jack. Designed for efficient surface mounting, this RJ45 connector features 8/8 internal shielding and a low-profile, right-angle configuration with 1.34mm side solder tabs, ensuring seamless integration onto your PCB. Crafted from high-temperature thermoplastic and copper alloy, it guarantees reliable performance even in harsh environments, with a voltage rating of 125V DC and amperage of 1.5A. The gold over palladium nickel plating in the contact mating area offers enhanced durability, allowing for up to 2500 mating cycles. RoHS compliant and meticulously engineered, this component is a must-have for any network infrastructure project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 95540-5880
Color: Black
Series: 95540 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Orientation: 90° Angle
Component Type: PCB Jack
Number of Loaded Positions: 8/8
Port Configuration: 1x1
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, .6 µm
Mating Cycles: 2500
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.57 mm
Contact Termination Plating: Tin
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Jack Height: 11.5 mm
Part Aliases: 0955405880
SKU: MOL95540-5880

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: