95540-7886
Modular Jack, Right Angle, Through Hole, 8/8, Int. Shielded, Low Profile, Reel
Enhance connectivity with this high-performance Modular Jack, featuring a sleek Right Angle design for seamless integration onto PCBs. Engineered for reliability, it boasts Through Hole termination, alongside Int. Shielding for optimal signal integrity. The Low Profile construction and 90° Angle orientation ensure space-efficient installation, while the durable High Temperature Thermoplastic body and Gold over Palladium Nickel plating guarantee long-lasting durability. With Surface Mount compatibility and RoHS compliance, this Female RJ45 connector is ideal for various networking applications, offering a voltage rating of 125V DC and a current capacity of 1.5A. Trust in its quality performance, with a mating cycle of 2500 and non-magnetic properties, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95540-7886 |
Color: | Black |
Series: | 95540 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Part Aliases: | 0955407886 |
SKU: | MOL95540-7886 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |