95540-6888
Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel
Enhance connectivity in your electronic devices with this versatile Modular Jack. Designed for efficient surface mounting, it features a right-angle orientation and internal shielding for optimal performance. With a durable construction of high-temperature thermoplastic and corrosion-resistant copper alloy contacts plated with gold over palladium nickel, this RJ45 connector ensures reliable data transmission. Certified by UL, it meets rigorous quality standards and is RoHS compliant for environmentally conscious manufacturing. Suitable for a variety of applications, from consumer electronics to industrial machinery, this low-profile jack is a must-have component for any project requiring secure and efficient Ethernet connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95540-6888 |
Color: | Black |
Series: | 95540 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0955406888 |
SKU: | MOL95540-6888 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2014 | GCM 10621032 - Supplier Changes To Raw Material. | Download |