95540-6880
Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel
Enhance your connectivity with our versatile Modular Jack. Designed for surface mount installation, this Right Angle connector features 8/8 internal shielding for optimal performance. Crafted with a low profile and reel packaging, it offers convenience and efficiency in assembly. With a durable construction of high-temperature thermoplastic and copper alloy contacts plated in gold over palladium nickel, it ensures reliable conductivity. Meeting UL certification and RoHS compliance, this RJ45 connector guarantees quality and environmental responsibility. Perfect for PCB applications, it boasts a 90° orientation and compatibility with various board thicknesses. Join the countless satisfied customers who trust our Modular Jack for seamless networking solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95540-6880 |
Color: | Black |
Series: | 95540 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0955406880 |
SKU: | MOL95540-6880 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download |
03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download |
08/15/2014 | GCM 10621032 - Supplier Changes To Raw Material. | Download |