Molex CLIK-Mate 1.50mm Pitch PCB Receptacle, Single Row, Bottom Entry
Molex's CLIK-Mate connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact.
CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief. The 1.50mm version features the widest variety of choices, including single- and dual-row types, SMT and through-hole versions and a bottom-entry option.
- Positive inner locks - Audible "click", low insertion force and secure mating
- Tuning-fork style contact design - Secure contact, and avoids terminal stubbing
- Flat area for pick-and-place - Easy automatic board placement
- Reinforced metal solder tabs - Secure PCB retention and solder joint strain relief
- Footprint compatibility - Drop-in replacement to various competitive versions
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Gaming & Vending Systems
Gaming machines, LCD and TV panels, smart grid meters, fixed and handheld scanners, ruggedized network module scales, glucose meters, infusion pumps, patient monitors, telemetrics, head lamps, homelink modules, tracking modules and interior mirrors
Molex CLIK-Mate 1.50mm Pitch PCB Receptacle Video
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
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 3 Circuits |
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
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 4 Circuits |
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
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 6 Circuits |
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
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 8 Circuits |
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
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 10 Circuits |