Molex iGrid Wire-to-Board Dual-Row Connector
Molex's iGrid 2.00mm pitch connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention. The connectors are available in gold-plated terminals and support higher electrical conductivity for a variety of data, industrial and consumer wire-to-board applications.
The unique inner lock of iGrid prevents wire from getting tangled in the latch, compared to outer lock types where such damage can easily occur. The inner lock also provides space savings, an audible click and a robust design to withstand rugged handling.
The system is available in AWG #22 to 28 in both straight and right angle designs, from 10- to 40-circuits.
- Internal positive lock prevents wire-snagging beneath the latch; gives an audible "click" when fully secured and enables easy un-mating
- Latch guard protects the latch during transportation and assembly operations
- Locating peg (boss) ensures the correct mounting orientation on the PCB
- Anti-angle mating structure prevents plug terminal damage
- High (header) housing wall offers terminal protection and mating guidance
- Multiple color options prevent mis-mating
- Available in vertical and right-angle orientations with tin- and gold-plating options
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Servers
- Printers
- ATMs
- Home appliances
- Gaming machines
- Infotainment
- Power controllers
- HVAC equipment
- Lighting
- Safety systems
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/1341.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 184 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: 0 | ||
HTS: 85366940 | |||
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 10 Circuits, Tray, 3.20mm PC Tail Length, Natural |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,517 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: 0 | ||
HTS: 85366940 | |||
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Natural |
Pricing | |
---|---|
1: | $1.32831 E |
150: | $1.11747 E |
400: | $1.08308 E |
750: | $1.06667 E |
1,450: | $1.05075 E |
1,517: | $1.05075 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 882 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 203 Days | Factory Stock: 0 | ||
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Natural |