Molex DDR4 DIMM Sockets
Molex introduces the "New" DDR4 DIMM Halogen-Free Series. The DDR4 DIMM series provides excellent performance and is available in four socket styles to meet demanding design requirements.
Angled Socket:
Metal-reinforced latch tower housing.
25° angle inclination to the horizontal.
Gives up to 45% vertical space savings over Standard vertical versions.
Ultra Low-Profile Socket:
Ultra low seating plane of 1.10mm.
Frees up vertical module space.
Enables the use of very low-profile modules with seating heights below 2.80mm (maximum) in ATCA blade systems.
Aerodynamic Socket:
Metal-reinforced latch tower housing.
Streamlined housing and latch design.
Minimizes trapping of hot air around high-density memory modules during operation.
Standard Socket:
Metal-reinforced latch tower housing.
Flush soldertail design for SMT socket.
Minimizes accidental damage to terminals due to bending.
- Lower current of 0.75A per terminal compared to 1.0A for ULP DDR3 DIMM versions
- Anti-stubbing mating contacts
- Maximum space-savings and assembly processing for high-speed data and networking applications
- RoHS Compliant, Halogen-Free
- UL File No.: E29179 (78860)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Other
High-End Computing, Personal Computers, RAID - Storage, Networking and Infrastructure
Molex DDR4 DIMM Sockets Video
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/295.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 96 | Multiple: 96 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 140 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
DDR4 DIMM Socket, 25 |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 4,680 | Multiple: 4,680 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 77 Days | Factory Stock: 0 | ||
2.00mm Pitch Milli-Grid Receptacle Housing, 4 Circuits, Lead-Free, Black |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 5,400 | Multiple: 2,700 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 90 Days | Factory Stock: 0 | ||
2.00mm Pitch Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free, Black |