| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2011-1X02G00SB |
| SKU: | OUP2011-1X02G00SB |
2011-1X02G00SB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| Oupiin 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| Oupiin 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Oupiin 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Oupiin 10-89-7142 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| Oupiin 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Oupiin 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Oupiin NC3MAAH-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount | ![]() |
| Oupiin 010440P018 | Pan Slotted Screw, #4-40 Thread, 3/16 Lg | ![]() |


