52197
TERMINAL,SOLIS R 6 10
Upgrade your connectivity with our TERMINAL for SOLIS R 6. Engineered for optimal performance, this Ring Tongue connector features a #10 stud size and an Offset orientation, ensuring a secure fit. With an operating temperature range of 170°C (338°F), it's designed for durability in various environments. Suitable for 6 AWG wire, this terminal accommodates wire sizes of 13-15 mm² and 20800-33100 CMA. Its Closed barrel type offers added protection, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and reliability in every connection. Upgrade your connectivity with our TERMINAL for SOLIS R 6. Engineered for optimal performance, this Ring Tongue connector features a #10 stud size and an Offset orientation, ensuring a secure fit. With an operating temperature range of 170°C (338°F), it's designed for durability in various environments. Suitable for 6 AWG wire, this terminal accommodates wire sizes of 13-15 mm² and 20800-33100 CMA. Its Closed barrel type offers added protection, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and reliability in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 52197 |
Connector Type: | Ring Tongue |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP52197 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Number of Holes: | 1 |
Overall Length: | 30 mm / 1.181 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | 1.45 mm / .057 in |
Barrel Inside Diameter: | 5.893 mm / .232 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-051 |
Support Style: | Non - Insulation Support |
Part Alias: | 320000100216,1194016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |