ABM112-A-C

The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.

Mount cables securely with our 4-way adhesive backed cable tie mount in white. Made of durable nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness. Measuring 1.12" long x 1.12" wide, this mount is compatible with miniature, intermediate, and standard cable ties, providing versatility for various applications. Ideal for indoor use, it comes in a pack of 100, ensuring you have an ample supply for your needs. With a temperature range from -20.2°F to 120.2°F, it is suitable for diverse environments. Easy to install with rubber adhesive tape, this mount is a reliable solution for organizing and securing cables efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM112-A-C
Color:White
Maximum Operating Temperature:120.2 °F, 49 °C
Minimum Operating Temperature:-20.2 °F, -29 °C
Overall Width:1.12 in, 28.4 mm
Overall Height:2 in, 5.1 mm
Overall Length:1.12 in, 28.4 mm
Material:Nylon 6.6
Mount Hole Thread Size:.14
Width:1.12 in, 28.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM112-A-C
Static Load Capacity lb:0.63 (lb)
Standards Met:CE Compliant, UL Recognized, RoHS Compliant
Maximum Compatible Panel Thickness In:0.04 (In.)
Maximum Compatible Panel Thickness mm:1 (mm)
Environment:Indoor
Static Load Capacity kg:0.3 (kg)
Application:Used with Miniature, Intermediate, and Standard Cables Ties

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: