CCH19-S10-M

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, bulk package.

Secure your cables with ease using our Heavy Duty Fixed Diameter Cable Clamp. Designed for a #10 (M5) screw, this clamp ensures a sturdy hold for your .19" (4.8mm) cable bundle. Its white color blends seamlessly into any environment, making it perfect for indoor use. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With an overall width of .5 inches (12.7mm) and height of .19 inches (4.8mm), it accommodates various cable sizes. RoHS compliant, this clamp meets environmental standards without compromising on quality. Ideal for organizing wires in any setting, it's a must-have accessory for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH19-S10-M
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, .5 in
Overall Height:.19 in, 4.8 mm
Overall Length:10.7 mm, .42 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH19-S10-M
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter mm:5.1 (mm)
Maximum Flange Thickness mm:1.3 (mm)
Maximum Operating Temperature F:185 (°F)
Standards Met:UL Recognized E136577, RoHS Compliant
Mounting Hole Diameter In:0.2 (In.)
Resistance Properties:Flame-Resistant
Minimum Operating Temperature C:-60 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: