ACC38-A-C

Adhesive backed cord clip, .38" (9.7mm) bundle, natural, standard package.

Organize cords effortlessly with our Adhesive Backed Cord Clip, designed for a .38" (9.7mm) bundle. Its natural hue seamlessly blends in, perfect for indoor use. Made of durable Nylon 6.6, this wire clip ensures long-lasting performance. The rubber adhesive tape mount type offers easy installation, with an overall width of 1 inch (25.4mm) and a low profile height of .4 inches (10.2mm). Conveniently secure cables with a maximum bundle diameter of .38 inches (9.6mm). Stay compliant with RoHS standards while achieving efficient wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-A-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:10.2 mm, .4 in
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANACC38-A-C
Supplier Product:Cable & Conduit Clips
Product Category:CABLE ACCESSORIES
Application:Cables are Easily Snapped into or Out of The Clip
Standards Met:RoHS Complaint
Adhesive Material:Rubber

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: