ABM1M-AT-M
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 1000.
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in white. This durable mount, made of nylon 6.6, guarantees enhanced mechanical strength, heat resistance, and stiffness for reliable cable management. Measuring 0.50" long x 0.50" wide, it accommodates miniature cross-section cable ties with ease. Perfect for indoor use in high-temperature environments, it comes in a pack of 1000 for convenient, bulk installation. Trust in its acrylic adhesive tape for a secure attachment, ensuring tidy and organized cable routing wherever needed.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABM1M-AT-M |
Color: | White |
Maximum Operating Temperature: | 82 °C, 179.6 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .15 in, 3.8 mm |
Overall Length: | .5 in, 12.7 mm |
Material: | Nylon 6.6 |
Width: | 0.5 in, 12.7 mm |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM1M-AT-M |
Maximum Compatible Panel Thickness mm: | 1 (mm) |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Maximum Compatible Panel Thickness In: | 0.04 (In.) |
Environment: | Indoor High Temp |
Standards Met: | CE Compliant, UL Recognized, RoHS Compliant |
Static Load Capacity lb: | 0.13 (lb) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |