ABM2S-A-C
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material. It is used with miniature, intermediate, and standard cable ties. The adhesive backed cable tie mount is designed for indoor environments and comes in packages of 100.
Secure your cables with ease using our 4-way adhesive backed cable tie mount in white. This versatile mount, made of durable ABS material, measures 1" long x 1" wide and is suitable for use with miniature, intermediate, and standard cable ties. Its rubber adhesive tape ensures a strong and lasting hold, making it ideal for indoor environments. With a maximum operating temperature of 120.2 °F and a minimum operating temperature of -20.2 °F, it guarantees reliability in various conditions. Each pack contains 100 mounts, providing ample supply for your cable management needs. Trust in this essential accessory for efficient and organized cable routing.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABM2S-A-C |
Color: | White |
Maximum Operating Temperature: | 49 °C, 120.2 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .2 in, 5.1 mm |
Overall Length: | 1 in, 25.4 mm |
Material: | ABS |
Mount Hole Thread Size: | .15 |
Width: | 25.4 mm, 1 in |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM2S-A-C |
Static Load Capacity kg: | 0.2 (kg) |
Static Load Capacity lb: | 0.5 (lb) |
Maximum Compatible Panel Thickness mm: | 1 (mm) |
Maximum Compatible Panel Thickness In: | 0.04 (In.) |
Environment: | Indoor |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |