PV14-8R-C

Ring Terminal, 16 – 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our Ring Terminal, designed for 16-14 AWG wires and featuring a #8 stud size. With vinyl insulation for safety and a funnel entry for easy installation, this terminal is a must-have in any toolkit. Operating at a maximum temperature of 105°C (221°F) and with a voltage rating of 600V (.6 kV), it ensures reliable performance. Made of high-quality copper with a tin-plated finish, it guarantees durability and conductivity. RoHS compliant, this product is not only efficient but also environmentally friendly. Upgrade your connections with this essential Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.17 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV14-8R-C
Supplier Product:Ring Terminals
Minimum Wire Insulation Diameter mm:4.3 (mm)
Overall Length In:0.92 (In.)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Overall Length mm:23.4 (mm)
Tongue Length In:0.46 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Insulation Diameter mm:4.3 (mm)
Minimum Wire Insulation Diameter In:0.17 (In.)
Stud Hole Size In:1/6 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Thickness In:0.32 (In.)
Tongue Width mm:7.9 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Width In:0.31 (In.)
Wire Strip Length In:0.31 (In.)
Sub Brand:Pan-term
Flammability Rating:UL 94 V-0
Insulation Diameter In:0.17 (In.)
Color Code:Blue
Stud Hole Size mm:4.3 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length mm:11.7 (mm)
Wire Strip Length mm:7.8 (mm)
Overall Width mm:7.9 (mm)
Finish Coating:Tin-Plated
Tongue Thickness mm:0.8 (mm)
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Minimum Copper Conductor Size AWG SOL:#16 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download