| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-AT-C |
| Color: | White |
| SKU: | PANABM2S-AT-C |
ABM2S-AT-C
| Heilind Number: | PANABM2S-AT-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-AT-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure and organize cables with our 4-way adhesive backed cable tie mount. This versatile accessory, designed for indoor use in high-temperature environments, is a must-have for efficient wire management. Made of durable ABS plastic in a crisp white color, it seamlessly blends in with any setup. Measuring 1" x 1", it accommodates miniature, intermediate, and standard cable ties, providing flexibility in application. The included acrylic adhesive tape ensures a strong and lasting attachment. Each pack contains 100 mounts, making it ideal for both small-scale and large-scale projects. Elevate your cable organization game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


