ABMM-AT-D
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500.
Easily secure and organize cables with our 4-way adhesive backed cable tie mount in white. Made of durable ABS plastic, this mount measures 0.75" long x 0.75" wide and is designed for use with miniature and intermediate cable ties. With an acrylic adhesive tape for easy installation, it is suitable for indoor environments and can withstand high temperatures. Each pack contains 500 mounts, making it ideal for large-scale projects. Keep your cables neat and tidy with this essential cable management solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABMM-AT-D |
Color: | White |
Maximum Operating Temperature: | 82 °C, 179.6 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | .75 in, 19 mm |
Overall Height: | .18 in, 4.6 mm |
Overall Length: | .75 in, 19 mm |
Material: | ABS |
Width: | 0.75 in, 19 mm |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABMM-AT-D |
Maximum Compatible Panel Thickness mm : | 1 (mm) |
Maximum Compatible Panel Thickness In : | 0.04 (In.) |
Environment: | Indoor High Temp |
Static Load Capacity kg : | 0.1 (kg) |
Static Load Capacity lb : | 0.3 (lb) |
Application: | Cable Tie Entry from All Four Sides, Used with Miniature, and Intermediate Cables Ties |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |