BSN10-2K
Butt Splice, standard nylon insulated, 12 – 10 AWG wire range.
Efficiently join and secure wires with our Butt Splice, designed for 12-10 AWG wire connections. Made of durable copper with standard nylon insulation, it ensures reliable performance even in demanding environments. Featuring a brazed seam barrel and tin-plated finish, this splice guarantees a secure and corrosion-resistant connection. With a maximum voltage rating of 600V, it is suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in various industries, this splice is a versatile and essential component for any wiring project.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BSN10-2K |
Material: | Copper |
Insulation Material: | Standard Nylon |
Barrel Length: | 24.1 mm, .95 in |
Maximum Voltage: | 600 V |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Butt Splice |
SKU: | PANBSN10-2K |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
CSA Temperature Rating C: | 125 (°C) |
Maximum Voltage kV: | 0.6 (kV) |
Overall Length In: | 0.95 (In.) |
Wire Strip Length mm: | 7.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Standards Met: | C22.2 No 65, UL 486C |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Overall Width In: | 0.32 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Color Code: | Yellow |
Overall Length mm: | 24.1 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Sub Brand: | Reel Smart |
Copper Conductor Size AWG: | #12 - #10 (AWG) |
Overall Width mm: | 8.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |