FSD77-8-3K2

Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length.

Enhance your wire termination projects with these durable insulated ferrules. Designed for single wire applications, each DIN end sleeve is expertly crafted from high-quality copper and features a reliable tin-plated finish. With a maximum operating temperature of 105°C and a minimum of -51°C, these ferrules are suitable for a wide range of environments. The 8mm pin length ensures secure connections, while the overall length of 14.5mm allows for easy installation. RoHS compliant and available on a convenient reel, these ferrules are a must-have for any professional electrician or DIY enthusiast. Upgrade your crimping arsenal with this essential connector component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD77-8-3K2
Maximum Operating Temperature:105 °C, 221 °F
Minimum Operating Temperature:-51 °C, -60 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.06 in, 1.5 mm
Finish:Tin-Plated
Product:Ferrules
SKU:PANFSD77-8-3K2
Product Category:REELSMART
Wire Strip Length In:0.39 (In.)
Insulation Diameter mm:2.8 (mm)
For Use With:CP-881, APM-MRSP1516JMD
Outer Diameter In:0.07 (In.)
Ferrule Type:Single Wire Standard
Insulation Diameter In:0.11 (In.)
Maximum Wire Insulation Diameter In:0.11 (In.)
Wire Strip Length mm:10 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Flammability Rating:UL 94 HB
Maximum Wire Insulation Diameter mm:2.8 (mm)
Minimum Metric Conductor Size mm:2.8 (mm²)
Color Code:Red
Insulation Type:Polypropylene
Outer Diameter mm:1.8 (mm)
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14, cULus E472545
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: