PV14-6FNB-3K

Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size.

Enhance your wiring projects with our Vinyl Insulated Fork Terminal, featuring a narrow tongue and funnel entry for seamless connections. Designed for 16-14 AWG wire range compatibility and #6 stud size, it ensures efficient conductivity. Crafted from high-quality copper with a durable tin-plated finish, this terminal guarantees reliable performance. The vinyl insulation not only provides added protection but also meets RoHS compliance standards. With an overall length of 0.78 inches and a maximum operating temperature of 105°C (221°F), it's a versatile and essential component for various applications in the field of connectors, crimp terminals, and splices. Upgrade your toolkit with this essential connector for professional-grade results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6FNB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:#6
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPV14-6FNB-3K
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Width mm:6.1 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Barrel Length mm:9.9 (mm)
Tongue Thickness mm:0.8 (mm)
CSA Temperature Rating:105
Tongue Width In:0.24 (In.)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Maximum Voltage V:600 (V)
Barrel Length In:0.39 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Color Code:Blue
Maximum Copper Conductor Size AWG STR:#14 AWG
Sub Brand:Reel Smart
Wire Strip Length mm:8.6 (mm)
Insulation Diameter mm:4.3 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Overall Width mm:6.1 (mm)
Flammability Rating:UL 94 V-0
Maximum Voltage kV:0.6 (kV)
Insulation Diameter In:0.17 (In.)
Overall Width In:0.24 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Thickness In:0.03 (In.)
Tongue Length In:0.39 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Wire Strip Length In:0.34 (In.)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Length mm:9.9 (mm)
Insulation Type:Vinyl
Product Type:Terminals on a Reel
Seam Type:Butted

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download