BSN18-3K

Butt Splice, standard nylon insulated, 22 – 16 AWG wire range.

Enhance your wire connections with our Butt Splice, designed for seamless joining of 22-16 AWG wires. This essential component features standard nylon insulation for durability and safety, along with a copper construction and tin-plated finish for optimal conductivity. With a maximum voltage rating of 600V and a brazed seam barrel type, it ensures reliable performance in various applications. RoHS compliant, this splice is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN18-3K
Material:Copper
Insulation Material:Standard Nylon
Barrel Length:24.1 mm, .95 in
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN18-3K
Maximum Copper Conductor Size AWG SOL:#16 AWG
Overall Width In:0.22 (In.)
Maximum Voltage kV:0.6 (kV)
Color Code:Red
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Copper Conductor Size AWG:#16 (AWG)
Standards Met:C22.2 No 65, UL 486C
Overall Length mm:24.1 (mm)
Overall Length In:0.95 (In.)
Copper Conductor Size AWG:#22 - #16 (AWG)
Minimum Metric Conductor Size mm:0.5 (mm²)
CSA Temperature Rating C:125 (°C)
Maximum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG STR:#16 AWG
Overall Width mm:5.6 (mm)
Wire Strip Length In:0.31 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Copper Conductor Size AWG SOL:#22 AWG
Sub Brand:Reel Smart

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download